- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2030-6-06
FN2030-6-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
Search Keywords: FN2030606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030-6-06
-
Alias/AKA:802430-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:71 x 22.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$26.81
5
$23.96
10
$19.43
25
$17.92
50
$16.69
100
$15.70
250 +
$14.20
Click for Quote
Log in
to unlock special pricing