- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2030-3-07
FN2030-3-07
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Wire Lead Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Wire Lead Chassis Mount
Search Keywords: FN2030307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030-3-07
-
Alias/AKA:811504-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$25.33
25
$19.75
38
$18.20
50 +
$17.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT