- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2030-20-08
FN2030-20-08
TE Connectivity / SCHAFFNER EMC
The FN2030-20-08 is a single-stage, general-purpose EMI filter with a rated current of 20A, designed for high attenuation perf ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN2030-20-08 is a single-stage, general-purpose EMI filter with a rated current of 20A, designed for high attenuation performance.
Search Keywords: FN20302008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030-20-08
-
Alias/AKA:810106-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:54 x 85 x 40.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$102.08
5
$84.22
10
$77.24
15
$72.10
20 +
$70.66
Click for Quote
Log in
to unlock special pricing