- Home ›
- All Products›
- FN2030-20-07
FN2030-20-07
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 20A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount HP Filter 250VAC 20A
Search Keywords: FN20302007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030-20-07
-
Alias/AKA:823931-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$38.91
5
$34.72
20
$33.69
40
$32.24
60
$30.92
100
$29.99
260 +
$27.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments