- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2030-16-07
TE Connectivity / SCHAFFNER EMC
FN2030-16-07
Single Phase Chassis Mount Hp Filter 250Vac, 16A, Wire Rohs Compliant: Yes |Schaffner FN2030-16-07
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Single Phase Chassis Mount Hp Filter 250Vac, 16A, Wire Rohs Compliant: Yes |Schaffner FN2030-16-07
Search Keywords: FN20301607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030-16-07
-
Alias/AKA:816921-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is FN2030-16-07 RoHS compliant?
Yes, FN2030-16-07 is RoHS compliant.
What is the lead time for FN2030-16-07?
The standard lead time for FN2030-16-07 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$39.95
5
$35.65
20
$34.58
40
$33.10
60
$31.74
100
$30.78
260 +
$28.66
Click for Quote
Log in
to unlock special pricing