- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2020B-30-08
TE Connectivity / SCHAFFNER EMC
FN2020B-30-08
Power Line Filter General Purpose EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: FN2020B3008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2020B-30-08
-
Alias/AKA:800857-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:57.5 x 45.4 mm
Product Guides
+
Frequently Asked Questions
Is FN2020B-30-08 RoHS compliant?
Yes, FN2020B-30-08 is RoHS compliant.
What is the lead time for FN2020B-30-08?
The standard lead time for FN2020B-30-08 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 11/25/26
MOQ for out of Stock Qty:
5
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$85.79
5
$71.49
10
$67.30
15
$65.84
20 +
$54.40
Click for Quote
Log in
to unlock special pricing