- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2020B-12-06
FN2020B-12-06
TE Connectivity / SCHAFFNER EMC
The FN2020B-12-06 is a single-stage, general-purpose EMI filter for medical applications, rated for 12A and designed for chass ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN2020B-12-06 is a single-stage, general-purpose EMI filter for medical applications, rated for 12A and designed for chassis mounting.
Search Keywords: FN2020B1206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2020B-12-06
-
Alias/AKA:800750-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:12 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:64 x 29.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$23.85
10
$23.79
15
$23.73
30
$17.80
45
$16.61
60 +
$16.28
Click for Quote
Log in
to unlock special pricing