- Home ›
- All Products›
- FN2020B-1-06
FN2020B-1-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount AP Filter 250VAC 1A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount AP Filter 250VAC 1A
Search Keywords: FN2020B106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2020B-1-06
-
Alias/AKA:800771-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$21.29
10
$21.23
15
$21.18
30
$15.88
45
$14.83
60 +
$14.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments