- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2020-6-07
FN2020-6-07
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Wire Lead Flange Mount
Search Keywords: FN2020607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2020-6-07
-
Alias/AKA:800605-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:64 x 29.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$23.48
30
$17.61
45
$16.44
60 +
$16.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments