- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2020-16-08
FN2020-16-08
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Threaded Stud Flange Mount
Search Keywords: FN20201608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2020-16-08
-
Alias/AKA:800881-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:46.6 x 71 x 29.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
15
$45.37
30
$27.92
45
$22.10
60 +
$21.66
Click for Quote
Log in
to unlock special pricing