- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2020-1-07
FN2020-1-07
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Wire Lead Flange Mount
Search Keywords: FN2020107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2020-1-07
-
Alias/AKA:800601-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:64 x 29.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$22.30
10
$18.19
15
$17.33
30
$16.51
45
$16.42
60 +
$14.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT