- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2010B-30-08
FN2010B-30-08
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: FN2010B3008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2010B-30-08
-
Alias/AKA:800691-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:57.5 x 113.5 x 45.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$58.55
5
$58.40
10
$43.80
15
$40.88
20 +
$40.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments