- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2010B-16-06
FN2010B-16-06
TE Connectivity / SCHAFFNER EMC
The FN2010B-16-06 is a single-stage, general-purpose EMI filter for medical applications with a rated current of 16 A.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN2010B-16-06 is a single-stage, general-purpose EMI filter for medical applications with a rated current of 16 A.
Search Keywords: FN2010B1606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2010B-16-06
-
Alias/AKA:800788-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:46.6 x 71 x 29.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$17.69
5
$17.08
10
$16.68
25
$16.42
60
$16.07
120
$15.75
300 +
$15.08
Click for Quote
Log in
to unlock special pricing