- Home ›
- All Products›
- FN2010A-12-06
FN2010A-12-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 12A Fa
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 12A Fa
Search Keywords: FN2010A1206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2010A-12-06
-
Alias/AKA:804812-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
15
$18.60
30
$13.95
45
$13.02
60 +
$12.76
Click for Quote
Log in
to unlock special pricing