- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2010-3-06
FN2010-3-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter - Chassis - 3 A - 250 VAC - EMI - RFI - Quick Connect - 2.5 mH - 0.1 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 3 A - 250 VAC - EMI - RFI - Quick Connect - 2.5 mH - 0.1 µF.
Search Keywords: FN2010306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2010-3-06
-
Alias/AKA:800044-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:64 x 24.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$14.96
25
$12.29
60
$11.28
120
$11.22
300
$11.13
540
$11.10
1,020 +
$11.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT