- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2010-20-08
FN2010-20-08
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
Search Keywords: FN20102008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2010-20-08
-
Alias/AKA:800599-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:54 x 85 x 30.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
13
$34.83
25
$27.16
38
$25.02
50 +
$24.52
Click for Quote
Log in
to unlock special pricing