- Home ›
- All Products›
- EV35-4.0-02-5M0
EV35-4.0-02-5M0
TE Connectivity / SCHAFFNER EMC
EV35 Common Mode Choke 250VAC 4A 5mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EV35 Common Mode Choke 250VAC 4A 5mH
Search Keywords: EV3540025M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV35-4.0-02-5M0
-
Alias/AKA:801070-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
15
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$6.19
50
$5.03
100
$4.81
250
$4.60
500
$4.41
1,000
$4.29
2,500
$3.94
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments