- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV35-3.0-02-10M
EV35-3.0-02-10M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 10mH 10kHz 3A 72mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 10mH 10kHz 3A 72mOhm DCR Thru-Hole
Search Keywords: EV35300210M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV35-3.0-02-10M
-
Alias/AKA:801069-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Configuration:Dual
-
Attenuation:N/A
-
Family:EV
-
Dimension:37 x 25.5 x 43.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$7.84
10
$6.23
25
$5.76
50
$5.38
63
$5.08
125
$4.74
188
$4.72
250 +
$4.71
Click for Quote
Log in
to unlock special pricing