- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV28-5.0-02-1M1
TE Connectivity / SCHAFFNER EMC
EV28-5.0-02-1M1
Common Mode Chokes Dual 1.1mH 10kHz 5A 27mOhm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 1.1mH 10kHz 5A 27mOhm DCR Thru-Hole
Search Keywords: EV2850021M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV28-5.0-02-1M1
-
Alias/AKA:801066-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Configuration:Dual
-
Dimension:30.2 x 22 x 35.7 mm
-
Family:EV
-
Attenuation:N/A
Product Guides
+
Frequently Asked Questions
Is EV28-5.0-02-1M1 RoHS compliant?
Yes, EV28-5.0-02-1M1 is RoHS compliant.
What is the lead time for EV28-5.0-02-1M1?
The standard lead time for EV28-5.0-02-1M1 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
125
$3.88
250
$2.91
375
$2.72
500 +
$2.66
Click for Quote
Log in
to unlock special pricing