- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV28-3.0-02-9M0-X
TE Connectivity / SCHAFFNER EMC
EV28-3.0-02-9M0-X
Ev28 Common Mode Choke 250Vac, 3A, 9Mh Rohs Compliant: Yes |Schaffner EV28-3.0-02-9M0-X
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ev28 Common Mode Choke 250Vac, 3A, 9Mh Rohs Compliant: Yes |Schaffner EV28-3.0-02-9M0-X
Search Keywords: EV2830029M0X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV28-3.0-02-9M0-X
-
Alias/AKA:801321-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is EV28-3.0-02-9M0-X RoHS compliant?
Yes, EV28-3.0-02-9M0-X is RoHS compliant.
What is the lead time for EV28-3.0-02-9M0-X?
The standard lead time for EV28-3.0-02-9M0-X is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
485
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$4.79
25
$3.92
50
$3.36
125
$3.21
250
$3.06
375
$3.04
500 +
$2.83
Click for Quote
Log in
to unlock special pricing