- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV28-3.0-02-5M0
EV28-3.0-02-5M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 5mH 10kHz 3A 79mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 5mH 10kHz 3A 79mOhm DCR Thru-Hole
Search Keywords: EV2830025M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV28-3.0-02-5M0
-
Alias/AKA:801064-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:30.2 x 22 x 35.7 mm
-
Family:EV
-
Configuration:Dual
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,755
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$2.49
50
$2.27
250
$2.18
500
$2.13
1,000
$2.09
2,500
$1.99
5,000
$1.91
7,500 +
$1.90
Click for Quote
Log in
to unlock special pricing