- Home ›
- All Products›
- EV28-1.5-02-27M-X
EV28-1.5-02-27M-X
TE Connectivity / SCHAFFNER EMC
EV28 Common Mode Choke 250VAC 1.5A 27mH
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EV28 Common Mode Choke 250VAC 1.5A 27mH
Search Keywords: EV28150227MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV28-1.5-02-27M-X
-
Alias/AKA:803734-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
125
$3.52
250
$2.64
375
$2.46
500 +
$2.41
Click for Quote
Log in
to unlock special pricing