- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV24-4.0-02-0M5
EV24-4.0-02-0M5
TE Connectivity / SCHAFFNER EMC
Ev24 Common Mode Choke 250Vac, 4A, 0.5Mh Rohs Compliant: Yes |Schaffner EV24-4.0-02-0M5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Ev24 Common Mode Choke 250Vac, 4A, 0.5Mh Rohs Compliant: Yes |Schaffner EV24-4.0-02-0M5
Search Keywords: EV2440020M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV24-4.0-02-0M5
-
Alias/AKA:801060-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$1.75
100
$1.57
250
$1.53
500
$1.51
1,000
$1.47
2,500
$1.41
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing