- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV24-2.0-02-2M5
EV24-2.0-02-2M5
TE Connectivity / SCHAFFNER EMC
Ev24 Common Mode Choke 250Vac, 2A, 2.5Mh Rohs Compliant: Yes |Schaffner EV24-2.0-02-2M5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Ev24 Common Mode Choke 250Vac, 2A, 2.5Mh Rohs Compliant: Yes |Schaffner EV24-2.0-02-2M5
Search Keywords: EV2420022M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV24-2.0-02-2M5
-
Alias/AKA:801058-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Order Increment:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$2.61
50
$2.60
125
$2.59
250
$1.95
375
$1.82
500 +
$1.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments