- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV24-1.5-02-4M5
EV24-1.5-02-4M5
TE Connectivity / SCHAFFNER EMC
Ev24 Common Mode Choke 250Vac, 1.5A, 4.5Mh Rohs Compliant: Yes |Schaffner EV24-1.5-02-4M5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Ev24 Common Mode Choke 250Vac, 1.5A, 4.5Mh Rohs Compliant: Yes |Schaffner EV24-1.5-02-4M5
Search Keywords: EV2415024M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV24-1.5-02-4M5
-
Alias/AKA:801057-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$2.49
250
$1.88
375
$1.75
500 +
$1.72
Click for Quote
Log in
to unlock special pricing