- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV24-1.0-02-10M
EV24-1.0-02-10M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 10mH 10kHz 1A 244mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 10mH 10kHz 1A 244mOhm DCR Thru-Hole
Search Keywords: EV24100210M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV24-1.0-02-10M
-
Alias/AKA:801056-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:25.6 x 18.4 x 30.1 mm
-
Family:EV
-
Attenuation:N/A
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$2.61
250
$1.97
375
$1.83
500 +
$1.80
Click for Quote
Log in
to unlock special pricing