- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV24-0.8-02-18M
EV24-0.8-02-18M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 18mH 10kHz 800mA 438mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 18mH 10kHz 800mA 438mOhm DCR Thru-Hole
Search Keywords: EV24080218M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV24-0.8-02-18M
-
Alias/AKA:801055-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration:Dual
-
Impedance:N/A
-
Attenuation:N/A
-
Dimension:25.6 x 18.4 x 30.1 mm
-
Family:EV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.75
100
$1.57
250
$1.53
500
$1.51
1,000
$1.47
2,500
$1.41
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments