- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV20-0.8-02-5M6
EV20-0.8-02-5M6
TE Connectivity / SCHAFFNER EMC
Ev20 Common Mode Choke 250Vac, 0.8A, 5.6Mh Rohs Compliant: Yes |Schaffner EV20-0.8-02-5M6
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Ev20 Common Mode Choke 250Vac, 0.8A, 5.6Mh Rohs Compliant: Yes |Schaffner EV20-0.8-02-5M6
Search Keywords: EV2008025M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV20-0.8-02-5M6
-
Alias/AKA:801049-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.53
250
$1.48
500
$1.42
1,000
$1.36
2,500
$1.26
5,000
$1.19
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing