- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV20-0.5-02-18M
EV20-0.5-02-18M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 18mH 10kHz 500mA 725mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 18mH 10kHz 500mA 725mOhm DCR Thru-Hole
Search Keywords: EV20050218M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV20-0.5-02-18M
-
Alias/AKA:801048-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration:Dual
-
Family:EV
-
Attenuation:N/A
-
Dimension:22 x 17 x 26 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Order Increment:
25
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.05
50
$2.04
125
$2.03
250
$1.53
375
$1.43
500 +
$1.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT