- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EH35-1.0-02-90M
EH35-1.0-02-90M
TE Connectivity / SCHAFFNER EMC
Eh35 Common Mode Choke 250Vac, 1A, 90Mh Rohs Compliant: Yes |Schaffner EH35-1.0-02-90M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Eh35 Common Mode Choke 250Vac, 1A, 90Mh Rohs Compliant: Yes |Schaffner EH35-1.0-02-90M
Search Keywords: EH35100290M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EH35-1.0-02-90M
-
Alias/AKA:801092-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
63
$6.69
125
$5.05
188
$4.71
250 +
$4.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments