- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EH28-2.0-02-11M
EH28-2.0-02-11M
TE Connectivity / SCHAFFNER EMC
Eh28 Common Mode Choke 250Vac, 2A, 11Mh Rohs Compliant: Yes |Schaffner EH28-2.0-02-11M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Eh28 Common Mode Choke 250Vac, 2A, 11Mh Rohs Compliant: Yes |Schaffner EH28-2.0-02-11M
Search Keywords: EH28200211M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EH28-2.0-02-11M
-
Alias/AKA:801088-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$3.15
250
$2.37
375
$2.21
500 +
$2.17
Click for Quote
Log in
to unlock special pricing