- Home ›
- All Products›
- EH28-1.0-02-75M-X
TE Connectivity / SCHAFFNER EMC
EH28-1.0-02-75M-X
EH28 Common Mode Choke 250VAC 1A 75mH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
EH28 Common Mode Choke 250VAC 1A 75mH
Search Keywords: EH28100275MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EH28-1.0-02-75M-X
-
Alias/AKA:803738-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is EH28-1.0-02-75M-X RoHS compliant?
Yes, EH28-1.0-02-75M-X is RoHS compliant.
What is the lead time for EH28-1.0-02-75M-X?
The standard lead time for EH28-1.0-02-75M-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$2.937
250
$2.670
375
$2.490
500 +
$2.440
Click for Quote
Log in
to unlock special pricing