- Home ›
- All Products›
- EH28-1.0-02-36M
EH28-1.0-02-36M
TE Connectivity / SCHAFFNER EMC
EH28 Common Mode Choke 250VAC 1A 36mH
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EH28 Common Mode Choke 250VAC 1A 36mH
Search Keywords: EH28100236M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EH28-1.0-02-36M
-
Alias/AKA:801086-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
125
$3.25
250
$2.44
375
$2.28
500 +
$2.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments