- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EH24-2.0-02-2M5
TE Connectivity / SCHAFFNER EMC
EH24-2.0-02-2M5
Eh24 Common Mode Choke 250Vac, 2A, 2.5Mh Rohs Compliant: Yes |Schaffner EH24-2.0-02-2M5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Eh24 Common Mode Choke 250Vac, 2A, 2.5Mh Rohs Compliant: Yes |Schaffner EH24-2.0-02-2M5
Search Keywords: EH2420022M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EH24-2.0-02-2M5
-
Alias/AKA:801083-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is EH24-2.0-02-2M5 RoHS compliant?
Yes, EH24-2.0-02-2M5 is RoHS compliant.
What is the lead time for EH24-2.0-02-2M5?
The standard lead time for EH24-2.0-02-2M5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
125
$2.67
250
$2.01
375
$1.88
500 +
$1.84
Click for Quote
Log in
to unlock special pricing