- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EH24-0.5-02-44M
TE Connectivity / SCHAFFNER EMC
EH24-0.5-02-44M
Eh24 Common Mode Choke 250Vac, 0.5A, 44Mh Rohs Compliant: Yes |Schaffner EH24-0.5-02-44M
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Eh24 Common Mode Choke 250Vac, 0.5A, 44Mh Rohs Compliant: Yes |Schaffner EH24-0.5-02-44M
Search Keywords: EH24050244M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EH24-0.5-02-44M
-
Alias/AKA:801079-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is EH24-0.5-02-44M RoHS compliant?
Yes, EH24-0.5-02-44M is RoHS compliant.
What is the lead time for EH24-0.5-02-44M?
The standard lead time for EH24-0.5-02-44M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
125
$2.61
250
$1.97
375
$1.83
500 +
$1.80
Click for Quote
Log in
to unlock special pricing