- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EH20-2.0-02-0M8
EH20-2.0-02-0M8
TE Connectivity / SCHAFFNER EMC
Eh20 Common Mode Choke 250Vac, 2A, 0.8Mh Rohs Compliant: Yes |Schaffner EH20-2.0-02-0M8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Eh20 Common Mode Choke 250Vac, 2A, 0.8Mh Rohs Compliant: Yes |Schaffner EH20-2.0-02-0M8
Search Keywords: EH2020020M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EH20-2.0-02-0M8
-
Alias/AKA:801078-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.50
250
$1.45
500
$1.39
1,000
$1.33
2,500
$1.23
5,000
$1.16
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing