- Home ›
- All Products›
- EH20-1.2-02-3M3
TE Connectivity / SCHAFFNER EMC
EH20-1.2-02-3M3
EH20 Common Mode Choke 250VAC 1.2A 3.3mH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
EH20 Common Mode Choke 250VAC 1.2A 3.3mH
Search Keywords: EH2012023M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EH20-1.2-02-3M3
-
Alias/AKA:801076-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is EH20-1.2-02-3M3 RoHS compliant?
Yes, EH20-1.2-02-3M3 is RoHS compliant.
What is the lead time for EH20-1.2-02-3M3?
The standard lead time for EH20-1.2-02-3M3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$2.23
50
$1.99
125
$1.75
250
$1.69
375
$1.68
500 +
$1.53
Click for Quote
Log in
to unlock special pricing