- Home ›
- All Products›
- ED100-1.25-7M0
ED100-1.25-7M0
TE Connectivity / SCHAFFNER EMC
ED100 Common Mode Choke 300VAC 1.25A 7mH
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ED100 Common Mode Choke 300VAC 1.25A 7mH
Search Keywords: ED1001257M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:ED100-1.25-7M0
-
Alias/AKA:822539-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
113
$2.78
225
$2.10
338
$1.96
450 +
$1.92
Click for Quote
Log in
to unlock special pricing