- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ZW-21-11-T-D-700-115
Samtec
ZW-21-11-T-D-700-115
Conn Board Stacker HDR 42 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Board Stacker HDR 42 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
Search Keywords: ZW2111TD700115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ZW-21-11-T-D-700-115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:42
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZW-21-11-T-D-700-115 RoHS compliant?
Yes, ZW-21-11-T-D-700-115 is RoHS compliant.
What is the lead time for ZW-21-11-T-D-700-115?
The standard lead time for ZW-21-11-T-D-700-115 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.24
50
$2.97
250
$2.70
500
$2.29
1,000
$1.91
2,500
$1.49
5,000
$1.18
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing