- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ZW-14-13-L-D-886-104
Description
+
Conn Board Stacker HDR 28 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
Search Keywords: ZW1413LD886104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ZW-14-13-L-D-886-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
24
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
24
$4.21
50
$3.43
100
$3.42
250
$3.18
500
$2.75
1,000
$2.27
2,500
$1.83
5,000 +
$1.45
Click for Quote
Log in
to unlock special pricing