- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ZW-11-09-G-D-425-090
Samtec
ZW-11-09-G-D-425-090
Conn Board Stacker HDR 22 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Board Stacker HDR 22 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
Search Keywords: ZW1109GD425090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ZW-11-09-G-D-425-090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZW-11-09-G-D-425-090 RoHS compliant?
Yes, ZW-11-09-G-D-425-090 is RoHS compliant.
What is the lead time for ZW-11-09-G-D-425-090?
The standard lead time for ZW-11-09-G-D-425-090 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$4.31
50
$3.29
250
$2.99
500
$2.38
1,000
$1.97
2,500
$1.81
5,000
$1.80
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing