- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ZW-05-11-T-S-540-195
Description
+
Flexible Board Stacking Header, 0.100" Pitch
Search Keywords: ZW0511TS540195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ZW-05-11-T-S-540-195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 100
Stock lot only:
6
Minimum Order Quantity:
100
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$0.3313
100
$0.3012
500
$0.2695
1,000
$0.2328
2,500
$0.2035
5,000
$0.1640
7,500
$0.1531
10,000
$0.1263
15,000 +
$0.1260
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments