- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ZSS-124-04-T-D-750
Samtec
ZSS-124-04-T-D-750
Conn Elevated Shrouded Header HDR 48 POS 2.54mm Solder ST Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Elevated Shrouded Header HDR 48 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: ZSS12404TD750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ZSS-124-04-T-D-750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elevated Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZSS-124-04-T-D-750 RoHS compliant?
Yes, ZSS-124-04-T-D-750 is RoHS compliant.
What is the lead time for ZSS-124-04-T-D-750?
The standard lead time for ZSS-124-04-T-D-750 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$4.87
50
$4.31
100
$4.14
250
$3.91
500
$2.98
1,000
$2.66
2,500
$2.05
5,000 +
$1.51
Click for Quote
Log in
to unlock special pricing