- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- YFW-20-09-H-05-SB
Description
+
Conn Array Board Stacker HDR 100 POS 1.27mm Solder ST SMD Tube
Search Keywords: YFW2009H05SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:YFW-20-09-H-05-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:Array Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
14
$55.83
28
$34.36
42
$27.20
55 +
$26.66
Click for Quote
Log in
to unlock special pricing