- Home ›
- All Products›
- USB-B-S-F-B-SM-FR
Description
+
Connector USB Type B Receptacle 4 Position 2.5mm Solder Right Angle Surface Mount T/R
Search Keywords: USBBSFBSMFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:USB-B-S-F-B-SM-FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
Order Increment:
125
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
125
$1.234
250
$1.195
500
$1.142
1,000
$0.840
2,500
$0.751
5,000
$0.614
7,500
$0.597
10,000 +
$0.596
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
Possible Replacement
Conn USB 2.0 Type B F 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R
In Stock:
477
Minimum Order:
25