- Home ›
- All Products›
- UMPS-05-03.5-G-VT-SM-WT-K
Description
+
Power to the Board 2.00MM MICRO POWER TERMINAL VERTICAL 5P
Search Keywords: UMPS05035GVTSMWTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:UMPS-05-03.5-G-VT-SM-WT-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
UMPS-05-03.5-G-V-S-W-TR
VIEW PRODUCT
Ultra Micro Power Socket - 5 Position - 1 Row - 0.079" (2.00mm)