- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TW-13-11-S-D-125-150
Description
+
Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch
Search Keywords: TW1311SD125150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TW-13-11-S-D-125-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$4.895
5
$4.450
25
$4.050
100
$3.890
250
$3.810
500
$3.460
1,000
$2.880
2,500
$2.170
5,000 +
$1.700
Click for Quote
Log in
to unlock special pricing