- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TW-10-11-L-S-162-105
Description
+
Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch
Search Keywords: TW1011LS162105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TW-10-11-L-S-162-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$1.3409
25
$1.2190
100
$1.1080
250
$1.0900
500
$1.0650
1,000
$0.9250
2,500
$0.7460
5,000
$0.5510
7,500 +
$0.5440
Click for Quote
Log in
to unlock special pricing