help desk software
Image is representational - see mfr. specs

TW-07-04-L-D-320-095

Samtec

Conn Board Stacker HDR 14 POS 2mm Solder ST Thru-Hole Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Board Stacker HDR 14 POS 2mm Solder ST Thru-Hole Automotive Bulk
Search Keywords: TW0704LD320095
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TW-07-04-L-D-320-095
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Board Stacker
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks can ship 5/11/26
Backorder
Price (USD)
Qty
Unit Price
25
$2.135
100
$1.734
250
$1.657
500
$1.609
1,000
$1.414
2,500
$1.123
5,000
$0.813
7,500 +
$0.811
Click for Quote
Log in to unlock special pricing