- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TW-04-07-L-D-525-SM
Description
+
Conn Board Stacker HDR 8 POS 2mm Solder ST SMD Automotive Tube
Search Keywords: TW0407LD525SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TW-04-07-L-D-525-SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4.9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Ships today, if you order in
Minimum Order Quantity:
60
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
60
$1.6500
250
$1.3400
500
$1.2800
1,000
$1.0900
2,500
$0.8663
5,000
$0.6427
7,500
$0.6217
10,000 +
$0.4896
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments